
* Images are for reference only
SXT32419BA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA16-32.000M
- JLCPCB Part #
- C7390573
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 32MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7361
200+
$0.2948
500+
$0.2851
1000+
$0.2803
Related Products

SXT32416BA16-32.000M
Suntsu Electronics, Inc.
$0.9551

SXT32419AA16-32.000M
Suntsu Electronics, Inc.
$0.6604

SXT32419BA16-52.000M
Suntsu Electronics, Inc.
$0.9374

SXT32411DD38-19.6608M
Suntsu Electronics, Inc.
$1.5285

SXT32418EC48-29.4912M
Suntsu Electronics, Inc.
$1.1532

SXT32417DA07-24.576M
Suntsu Electronics, Inc.
$0.8987
Welcome back, may I help you?