
* Images are for reference only
SXT22412BB48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB48-27.000M
- JLCPCB Part #
- C5946860
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 27MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7166
200+
$0.2860
500+
$0.2764
1000+
$0.2716
Related Products

SXT22412DB48-27.000M
Suntsu Electronics, Inc.
$1.1247

SXT22411BB48-27.000M
Suntsu Electronics, Inc.
$2.4855

SXT22410BB48-27.000M
Suntsu Electronics, Inc.
$0.7166

SXT22420BB16-16.384M
Suntsu Electronics, Inc.
$1.0138

SXT22418EE27-26.000M
Suntsu Electronics, Inc.
$0.7793

FA-20H 16.0000MF10Z-AC0
Seiko Epson
$0.2589
Welcome back, may I help you?