
* Images are for reference only
SXT21410BA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BA07-32.000M
- JLCPCB Part #
- C7022999
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 10pF 32MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8609
200+
$0.3441
500+
$0.3328
1000+
$0.3263
Related Products

SXT21417BA07-32.000M
Suntsu Electronics, Inc.
$1.5134

SXT21412BA07-32.000M
Suntsu Electronics, Inc.
$1.0046

SXT21410BA27-32.000M
Suntsu Electronics, Inc.
$0.8657

SXT21410AA07-30.000M
Suntsu Electronics, Inc.
$1.0531

SXT21419CC27-40.000M
Suntsu Electronics, Inc.
$2.4760

SXT2147BB27-24.576M
Suntsu Electronics, Inc.
$1.6377
Welcome back, may I help you?