
* Images are for reference only
SXT1148EA07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148EA07-27.000M
- JLCPCB Part #
- C6241913
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 150Ω 27MHz 8pF ±15ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0474
200+
$0.4190
500+
$0.4045
1000+
$0.3980
Related Products

SXT1148EA07-24.000M
Suntsu Electronics, Inc.
$2.1350

SXT1148EE07-27.000M
Suntsu Electronics, Inc.
$1.0780

SXT1148EA07-40.000M
Suntsu Electronics, Inc.
$0.9588

416F38035ATR
CTS Electronic Components
$1.0732

SXT1148CC07-26.000M
Suntsu Electronics, Inc.
$0.9588

SXT11410DC17-25.000M
Suntsu Electronics, Inc.
$0.9636
Welcome back, may I help you?