
* Images are for reference only
SXT21419CC27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CC27-40.000M
- JLCPCB Part #
- C7096670
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 19pF 40MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4760
200+
$0.9885
500+
$0.9562
1000+
$0.9401
Related Products

SXT21419CC17-40.000M
Suntsu Electronics, Inc.
$2.4680

SXT21419CB27-40.000M
Suntsu Electronics, Inc.
$2.4211

SXT21412CC27-40.000M
Suntsu Electronics, Inc.
$1.3503

SXT21417BA38-50.000M
Suntsu Electronics, Inc.
$1.4537

SXT21410BA17-27.000M
Suntsu Electronics, Inc.
$1.0709

SXT21413BA17-25.000M
Suntsu Electronics, Inc.
$1.3632
Welcome back, may I help you?