
* Images are for reference only
MMBZ5252B_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMBZ5252B_R1_00001
- JLCPCB Part #
- C6990854
- Package
- SOT-23
- Description
- 100nA@18V 24V 33Ω 410mW SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
200+
$0.0187
500+
$0.0181
1000+
$0.0179
Welcome back, may I help you?