This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61NLP25618A-200B3LI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61NLP25618A-200B3LI
JLCPCB Part #
C6969462
Package
PBGA-165(13x15)
Description
-40℃~+85℃ 200mA 3.135V~3.465V 3.1ns 36Mbit 70mA Auto power-down function Parallel Port (Parallel) PBGA-165(13x15) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 144

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.5906
144+ $8.2163
432+ $7.9416
1008+ $7.8067
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons