This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB65R110CFDATMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB65R110CFDATMA2
JLCPCB Part #
C6969189
Package
TO-263-3
Description
-55℃~+150℃@(Tj) 1 N-channel 110mΩ@12.7A,10V 118nC@10V 277.8W 3.24nF@100V 31.2A 4.5V@1.3mA 650V TO-263-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6845
200+ $4.2645
500+ $4.1210
1000+ $4.0517

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons