This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHS500ARA471MKG5S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHS500ARA471MKG5S
JLCPCB Part #
C6944642
Package
SMD,D12.5xL16.5mm
Description
-40℃~+125℃ 12.5mm 120mΩ@100kHz 16.5mm 470uF 485mA@120Hz 5000hrs@125℃ 50V ±20% SMD,D12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7549
200+ $0.3013
600+ $0.2917
1200+ $0.2869

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons