
* Images are for reference only
MC22FD751G-TF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FD751G-TF
- JLCPCB Part #
- C6903369
- Package
- 2220
- Description
- -55℃~+125℃ 2mm 5.7mm 500V 750pF ±2% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6222
200+
$5.8351
500+
$5.6402
1000+
$5.5435
Related Products

MC22FD751F-TF
Cornell Dubilier Electronics
$16.2746

MC22FD751J-TF
Cornell Dubilier Electronics
$6.8094

MC22FD751G-F
Cornell Dubilier Electronics
$24.3144

MC22FF301J-F
Cornell Dubilier Electronics
$9.5796

MC22FD501J-F
Cornell Dubilier Electronics
$6.3810

MC22FF121G-F
Cornell Dubilier Electronics
$15.3936
Welcome back, may I help you?