
* Images are for reference only
381LX681M160J032
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX681M160J032
- JLCPCB Part #
- C19428707
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+105℃ 10mm 160V 2.4A@20kHz 25mm 293mΩ@120Hz 3000hrs@105℃ 35mm 680uF ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1367
200+
$3.2464
400+
$3.1388
1000+
$3.0842
Welcome back, may I help you?