
* Images are for reference only
MC22FD751G-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FD751G-F
- JLCPCB Part #
- C5768222
- Package
- 2220
- Description
- -55℃~+125℃ 2mm 5.7mm 500V 750pF ±2% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2553
200+
$9.6784
500+
$9.3554
1000+
$9.1948
Related Products

MC22FD751G-TF
Cornell Dubilier Electronics
$14.5866

MC22FD751J-F
Cornell Dubilier Electronics
$9.7973

MC22FD751F-F
Cornell Dubilier Electronics
$30.2368

MC22FF431F-F
Cornell Dubilier Electronics
$26.1126

MC22FF621J-TF
Cornell Dubilier Electronics
$7.5448

MC22FF511J-F
Cornell Dubilier Electronics
$14.6091
Welcome back, may I help you?