
* Images are for reference only
EMVH500ARA330MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH500ARA330MHA0G
- JLCPCB Part #
- C6845194
- Package
- SMD,D8xL10mm
- Description
- -40℃~+125℃ 10mm 148.8mA@120Hz 2000hrs@125℃ 33uF 50V 700mΩ@100kHz 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
200+
$0.1998
500+
$0.1933
1000+
$0.1885
Related Products
Welcome back, may I help you?