
* Images are for reference only
EMHS250ARA332MLN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHS250ARA332MLN0S
- JLCPCB Part #
- C6845089
- Package
- SMD,D16xL21.5mm
- Description
- -40℃~+125℃ 1.89A@120Hz 16mm 21.5mm 25V 3300uF 37mΩ@100kHz 5000hrs@125℃ ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9131
200+
$0.3646
600+
$0.3533
1200+
$0.3469
Welcome back, may I help you?