
* Images are for reference only
SXT21422BA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422BA38-16.384M
- JLCPCB Part #
- C6837480
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16.384MHz 200Ω 22pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0050
200+
$0.4011
500+
$0.3882
1000+
$0.3817
Related Products

SXT22422BA38-16.384M
Suntsu Electronics, Inc.
$1.0050

SXT21422CA38-16.384M
Suntsu Electronics, Inc.
$1.0533

SXT21422BB38-16.384M
Suntsu Electronics, Inc.
$1.0292

FA2016AN 32.0000MF10Y-AC3
Seiko Epson
$4.1939

FA-128 50.0000MD50X-G5
Seiko Epson
$0.8102

SXT21412EC07-40.000M
Suntsu Electronics, Inc.
$1.4495
Welcome back, may I help you?