
* Images are for reference only
SXT21412EC07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC07-40.000M
- JLCPCB Part #
- C7376087
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 40MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4495
200+
$0.5782
500+
$0.5589
1000+
$0.5492
Related Products

SXT21412CC07-40.000M
Suntsu Electronics, Inc.
$1.3384

SXT21412EC07-50.000M
Suntsu Electronics, Inc.
$1.5800

SXT21412EB07-40.000M
Suntsu Electronics, Inc.
$1.4334

SXT21420BB27-26.000M
Suntsu Electronics, Inc.
$2.6446

SXT21410DA27-27.120M
Suntsu Electronics, Inc.
$1.1355

SXT21415DB38-22.1184M
Suntsu Electronics, Inc.
$1.0646
Welcome back, may I help you?