
* Images are for reference only
SXT21422CA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422CA38-16.384M
- JLCPCB Part #
- C7097227
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16.384MHz 200Ω 22pF ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0560
200+
$0.4215
500+
$0.4085
1000+
$0.4005
Related Products

SXT21422CC38-16.384M
Suntsu Electronics, Inc.
$1.1061

SXT22422CA38-16.384M
Suntsu Electronics, Inc.
$1.0560

SXT21421CA38-16.384M
Suntsu Electronics, Inc.
$1.0560

SXT21411AA17-52.000M
Suntsu Electronics, Inc.
$1.8375

C1E-27.120-10-3030-X-R
AKER
$0.6782

SXT21410EE48-16.000M
Suntsu Electronics, Inc.
$0.7734
Welcome back, may I help you?