
* Images are for reference only
SXT3248CA38-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CA38-19.6608M
- JLCPCB Part #
- C6710747
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19.6608MHz 70Ω 8pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7657
200+
$0.3057
500+
$0.2960
1000+
$0.2912
Related Products

SXT3249CA38-19.6608M
Suntsu Electronics, Inc.
$0.9716

SXT3248CC38-19.6608M
Suntsu Electronics, Inc.
$0.7818

SXT3248EA38-19.6608M
Suntsu Electronics, Inc.
$0.8236

SXT32410CA48-29.4912M
Suntsu Electronics, Inc.
$1.0069

SXT3248DD16-27.000M
Suntsu Electronics, Inc.
$1.3914

FL2000127
Diodes Incorporated
$0.8943