
* Images are for reference only
SXT22410BB38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB38-27.120M
- JLCPCB Part #
- C6837305
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 27.12MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4921
200+
$0.5962
500+
$0.5753
1000+
$0.5656
Related Products

SXT22410BB48-27.120M
Suntsu Electronics, Inc.
$0.7187

SXT22410EB38-27.120M
Suntsu Electronics, Inc.
$1.5356

SXT22410DB38-27.120M
Suntsu Electronics, Inc.
$1.4679

SXT22410DB07-16.000M
Suntsu Electronics, Inc.
$1.4567

SXT22422CB38-12.288M
Suntsu Electronics, Inc.
$0.8685

SXT22420BA27-16.384M
Suntsu Electronics, Inc.
$1.0007
Welcome back, may I help you?