
* Images are for reference only
SXT22417DC16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC16-26.000M
- JLCPCB Part #
- C5776742
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 26MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7944
200+
$0.3184
500+
$0.3072
1000+
$0.3024
Related Products

SXT22417DB16-26.000M
Suntsu Electronics, Inc.
$0.7784

SXT22417DC16-16.000M
Suntsu Electronics, Inc.
$1.0212

SXT32417DC16-26.000M
Suntsu Electronics, Inc.
$0.9874

SXT22418BB07-37.400M
Suntsu Electronics, Inc.
$1.0308

SXT22410CB27-26.000M
Suntsu Electronics, Inc.
$0.7205

SXT2249BB17-24.000M
Suntsu Electronics, Inc.
$1.3428