
* Images are for reference only
SXT22410DB38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB38-27.120M
- JLCPCB Part #
- C5773397
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 27.12MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4701
200+
$0.5874
500+
$0.5681
1000+
$0.5584
Related Products

SXT21410DB38-27.120M
Suntsu Electronics, Inc.
$0.9199

SXT22410FB38-27.120M
Suntsu Electronics, Inc.
$1.6218

SXT22410EB38-27.120M
Suntsu Electronics, Inc.
$1.5379

SXT22414BB38-16.384M
Suntsu Electronics, Inc.
$1.0312

SXT2248BA17-25.000M
Suntsu Electronics, Inc.
$1.1361

SXT22410AA16-12.288M
Suntsu Electronics, Inc.
$0.8182
Welcome back, may I help you?