
* Images are for reference only
SXT21419DA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DA07-37.400M
- JLCPCB Part #
- C6836973
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 19pF 37.4MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1727
200+
$0.4688
500+
$0.4527
1000+
$0.4446
Related Products

SXT21416DA07-37.400M
Suntsu Electronics, Inc.
$1.1727

SXT21412DA07-37.400M
Suntsu Electronics, Inc.
$0.8312

SXT21418DA07-37.400M
Suntsu Electronics, Inc.
$1.1727

SXT21419DC38-22.1184M
Suntsu Electronics, Inc.
$1.0857

SXT21413AA48-25.000M
Suntsu Electronics, Inc.
$1.3064

SXT21420AA07-48.000M
Suntsu Electronics, Inc.
$1.2162
Welcome back, may I help you?