
* Images are for reference only
SXT32410BA48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BA48-12.000M
- JLCPCB Part #
- C6258425
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 12MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7705
200+
$0.3073
500+
$0.2976
1000+
$0.2928
Related Products

SXT32410EA48-12.000M
Suntsu Electronics, Inc.
$0.9137

SXT32410BA48-16.000M
Suntsu Electronics, Inc.
$0.8123

SXT32411BA48-12.000M
Suntsu Electronics, Inc.
$0.9651

FA-238V 14.31818MB50X-K
Seiko Epson
$0.9860

SXT32410CB07-24.576M
Suntsu Electronics, Inc.
$0.8188

SXT32422BB17-14.31818M
Suntsu Electronics, Inc.
$0.6595