
* Images are for reference only
SXT21419DC38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DC38-22.1184M
- JLCPCB Part #
- C6692487
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 19pF 22.1184MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0861
200+
$0.4335
500+
$0.4190
1000+
$0.4125
Related Products

SXT21419DC48-22.1184M
Suntsu Electronics, Inc.
$1.0893

SXT21418DC38-22.1184M
Suntsu Electronics, Inc.
$1.0861

SXT21413DC38-22.1184M
Suntsu Electronics, Inc.
$1.2923

SXT21419CB27-24.000M
Suntsu Electronics, Inc.
$1.3342

SXT21410FC16-25.000M
Suntsu Electronics, Inc.
$1.2311

402F50012IAR
CTS Electronic Components
$1.0619
Welcome back, may I help you?