
* Images are for reference only
SXT2148DC27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DC27-24.576M
- JLCPCB Part #
- C6836811
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 24.576MHz 8pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4745
200+
$0.5882
500+
$0.5690
1000+
$0.5594
Related Products

SXT2148DA27-24.576M
Suntsu Electronics, Inc.
$1.4392

SXT2148DC17-24.576M
Suntsu Electronics, Inc.
$1.5850

SXT2148DB27-24.576M
Suntsu Electronics, Inc.
$1.4568

SXT21413BA17-38.400M
Suntsu Electronics, Inc.
$1.2405

SXT2148CA16-40.000M
Suntsu Electronics, Inc.
$1.5225

SXT21412CC17-16.000M
Suntsu Electronics, Inc.
$0.7549
Welcome back, may I help you?