
* Images are for reference only
SXT2148DA27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DA27-24.576M
- JLCPCB Part #
- C6313635
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 24.576MHz 8pF ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4504
200+
$0.5799
500+
$0.5605
1000+
$0.5508
Related Products

SXT2148BA27-24.576M
Suntsu Electronics, Inc.
$0.9206

SXT2148DB27-24.576M
Suntsu Electronics, Inc.
$1.4682

SXT2148DD27-24.576M
Suntsu Electronics, Inc.
$1.5021

SXT21411DA48-50.000M
Suntsu Electronics, Inc.
$1.5198

XC21M4-32.000-F08NJDTK
HCI
$0.3339

SXT2147AA16-24.576M
Suntsu Electronics, Inc.
$1.3616
Welcome back, may I help you?