
* Images are for reference only
SXT3248ED38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248ED38-13.000M
- JLCPCB Part #
- C6711405
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13MHz 8pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0084
200+
$0.4027
500+
$0.3898
1000+
$0.3834
Related Products

SXT32418ED38-13.000M
Suntsu Electronics, Inc.
$1.0084

SXT3248ED38-12.000M
Suntsu Electronics, Inc.
$1.2017

SXT3248FD38-13.000M
Suntsu Electronics, Inc.
$1.0583

SXT32418AA17-50.000M
Suntsu Electronics, Inc.
$0.7072

SXT32412EE17-48.000M
Suntsu Electronics, Inc.
$1.1872

SXT32419DC27-26.000M
Suntsu Electronics, Inc.
$1.0035
Welcome back, may I help you?