
* Images are for reference only
SXT2148CA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CA16-40.000M
- JLCPCB Part #
- C6692152
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 40MHz 8pF ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5277
200+
$0.6095
500+
$0.5902
1000+
$0.5790
Related Products

SXT21418CA16-40.000M
Suntsu Electronics, Inc.
$1.4345

SXT2148CA16-20.000M
Suntsu Electronics, Inc.
$1.5277

SXT2148AA16-20.000M
Suntsu Electronics, Inc.
$1.4714

SXT21411CA38-50.000M
Suntsu Electronics, Inc.
$1.4730

SXT21417DB27-27.000M
Suntsu Electronics, Inc.
$2.5762

SXT21419BB17-27.000M
Suntsu Electronics, Inc.
$2.2916