
* Images are for reference only
SXT21418FE17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FE17-16.384M
- JLCPCB Part #
- C6836738
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16.384MHz 18pF 200Ω ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4438
200+
$0.5769
500+
$0.5576
1000+
$0.5479
Related Products

SXT22418FE17-16.384M
Suntsu Electronics, Inc.
$1.4438

SXT21418FC17-16.384M
Suntsu Electronics, Inc.
$1.3938

SXT21418FE27-16.384M
Suntsu Electronics, Inc.
$1.4470

SXT21415AA07-16.384M
Suntsu Electronics, Inc.
$0.9636

XRCGE26M000FXA2AR0
Murata Electronics
$0.4528

SXT21419AA07-26.000M
Suntsu Electronics, Inc.
$2.1673
Welcome back, may I help you?