
* Images are for reference only
SXT21418FE48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FE48-37.400M
- JLCPCB Part #
- C7377993
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 37.4MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9135
200+
$0.3654
500+
$0.3526
1000+
$0.3462
Related Products

SXT22418FE48-37.400M
Suntsu Electronics, Inc.
$1.2293

SXT21418FC48-37.400M
Suntsu Electronics, Inc.
$1.2998

SXT21418EE48-37.400M
Suntsu Electronics, Inc.
$1.2661

SXT21418FE27-27.000M
Suntsu Electronics, Inc.
$2.6860

SXT21412FA27-22.1184M
Suntsu Electronics, Inc.
$1.3623

SXT21410DD38-30.000M
Suntsu Electronics, Inc.
$1.1716
Welcome back, may I help you?