
* Images are for reference only
SXT21418FC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FC17-16.384M
- JLCPCB Part #
- C6510599
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16.384MHz 18pF 200Ω ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3893
200+
$0.5541
500+
$0.5365
1000+
$0.5268
Related Products

SXT21418FE17-16.384M
Suntsu Electronics, Inc.
$1.4391

SXT21418FC07-16.384M
Suntsu Electronics, Inc.
$1.3813

SXT21418EC17-16.384M
Suntsu Electronics, Inc.
$1.2656

SXT21420DC48-16.384M
Suntsu Electronics, Inc.
$1.1789

SXT21418BA16-52.000M
Suntsu Electronics, Inc.
$1.8358

XRCGB30M000FAN00R0
Murata Electronics
$0.4234
Welcome back, may I help you?