
* Images are for reference only
SXT21412DA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DA16-18.432M
- JLCPCB Part #
- C6835837
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 18.432MHz 200Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3495
200+
$0.5385
500+
$0.5208
1000+
$0.5111
Related Products

SXT21412DC16-18.432M
Suntsu Electronics, Inc.
$1.3656

SXT22412DA16-18.432M
Suntsu Electronics, Inc.
$1.6188

SXT21412EA16-18.432M
Suntsu Electronics, Inc.
$1.3818

SXT21414AA48-48.000M
Suntsu Electronics, Inc.
$1.5220

SXT21418FE17-27.000M
Suntsu Electronics, Inc.
$2.6974

XRCGB27M000FAN16R0
Murata Electronics
$0.1694
Welcome back, may I help you?