
* Images are for reference only
SXT1148FC16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FC16-27.000M
- JLCPCB Part #
- C7022490
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 150Ω 27MHz 8pF ±10ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1018
200+
$0.4398
500+
$0.4253
1000+
$0.4188
Related Products

SXT1148FB16-27.000M
Suntsu Electronics, Inc.
$1.0873

SXT1148CC16-27.000M
Suntsu Electronics, Inc.
$1.0100

SXT2148FC16-27.000M
Suntsu Electronics, Inc.
$1.6269

SXT1147CA07-25.000M
Suntsu Electronics, Inc.
$0.9633

416F48012CTR
CTS Electronic Components
$1.0728

416F27135CDR
CTS Electronic Components
$1.0728
Welcome back, may I help you?