
* Images are for reference only
SXT22413CC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CC07-16.384M
- JLCPCB Part #
- C6253305
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 13pF 16.384MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0877
200+
$0.4351
500+
$0.4206
1000+
$0.4125
Related Products

SXT22416CC07-16.384M
Suntsu Electronics, Inc.
$1.0877

SXT32413CC07-16.384M
Suntsu Electronics, Inc.
$1.0877

SXT22413CB07-16.384M
Suntsu Electronics, Inc.
$1.0619

8Z-12.000MAAV-T
TXC Corp
$1.1135

SXT22413BB48-12.000M
Suntsu Electronics, Inc.
$1.1006

SXT22413DB38-16.000M
Suntsu Electronics, Inc.
$1.1247
Welcome back, may I help you?