
* Images are for reference only
SXT21418FE17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FE17-27.000M
- JLCPCB Part #
- C6692217
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 18pF 27MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6886
200+
$1.0735
500+
$1.0382
1000+
$1.0205
Related Products

SXT21418EE17-27.000M
Suntsu Electronics, Inc.
$2.5520

SXT21412FE17-27.000M
Suntsu Electronics, Inc.
$1.8353

SXT21418FB17-27.000M
Suntsu Electronics, Inc.
$2.6066

QT216S-39.000MEIQ-T
QST Products, LLC
$0.7409

SXT2148EE07-26.000M
Suntsu Electronics, Inc.
$1.5701

SXT21420CC38-16.384M
Suntsu Electronics, Inc.
$1.1008