
* Images are for reference only
SXT21416AA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416AA27-16.000M
- JLCPCB Part #
- C6835698
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16MHz 16pF 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2721
200+
$0.5079
500+
$0.4902
1000+
$0.4821
Related Products

SXT21419AA27-16.000M
Suntsu Electronics, Inc.
$1.2705

SXT21410AA27-16.000M
Suntsu Electronics, Inc.
$1.0190

SXT21416AA17-16.000M
Suntsu Electronics, Inc.
$1.2528

402F26033CJR
CTS Electronic Components
$0.9771

SXT21420ED27-37.400M
Suntsu Electronics, Inc.
$1.2592

SXT21412CC38-16.384M
Suntsu Electronics, Inc.
$1.1044
Welcome back, may I help you?