
* Images are for reference only
SXT22415DB38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DB38-12.288M
- JLCPCB Part #
- C6518829
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12.288MHz 120Ω 15pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9024
200+
$0.3610
500+
$0.3481
1000+
$0.3433
Related Products

SXT22416DB38-12.288M
Suntsu Electronics, Inc.
$0.9024

SXT22412DB38-12.288M
Suntsu Electronics, Inc.
$0.9024

SXT22415DD38-12.288M
Suntsu Electronics, Inc.
$0.9249

CXAF-033000-2-AL-00
AKER
$0.4583

SXT2249AA48-40.000M
Suntsu Electronics, Inc.
$1.1022

SXT22421DA16-22.1184M
Suntsu Electronics, Inc.
$1.0345
Welcome back, may I help you?