
* Images are for reference only
SXT21422CA48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422CA48-22.1184M
- JLCPCB Part #
- C5771462
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 22.1184MHz 22pF ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9889
200+
$0.3953
500+
$0.3824
1000+
$0.3759
Related Products

SXT21412CA48-22.1184M
Suntsu Electronics, Inc.
$1.2389

SXT22422CA48-22.1184M
Suntsu Electronics, Inc.
$0.9889

SXT21422CA38-22.1184M
Suntsu Electronics, Inc.
$0.9857

SXT21421CB16-37.400M
Suntsu Electronics, Inc.
$1.1534

SXT21421AA48-16.384M
Suntsu Electronics, Inc.
$0.9857

SXT21413BA07-32.000M
Suntsu Electronics, Inc.
$1.0776
Welcome back, may I help you?