
* Images are for reference only
SXT3248CB48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CB48-18.432M
- JLCPCB Part #
- C6710833
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18.432MHz 70Ω 8pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3724
200+
$0.5477
500+
$0.5300
1000+
$0.5203
Related Products

SXT3248CA48-18.432M
Suntsu Electronics, Inc.
$1.3611

SXT3248CC48-18.432M
Suntsu Electronics, Inc.
$1.3837

SXT3248DB48-18.432M
Suntsu Electronics, Inc.
$1.4062

SXT32416CB07-13.000M
Suntsu Electronics, Inc.
$0.9133

SXT32412FB48-24.576M
Suntsu Electronics, Inc.
$1.2806

C3E-28.63636-12-1530-X-R
AKER
$0.4221
Welcome back, may I help you?