
* Images are for reference only
SXT22410FE17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FE17-40.000M
- JLCPCB Part #
- C6248337
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 40MHz 50Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4732
200+
$0.9868
500+
$0.9546
1000+
$0.9385
Related Products

SXT22410FE27-40.000M
Suntsu Electronics, Inc.
$2.4781

SXT32410FE17-40.000M
Suntsu Electronics, Inc.
$1.4656

SXT22410FE07-40.000M
Suntsu Electronics, Inc.
$2.4652

SXT22418CB17-24.000M
Suntsu Electronics, Inc.
$0.9177

SXT22411DD17-12.288M
Suntsu Electronics, Inc.
$0.9193

SXT22418CC27-14.31818M
Suntsu Electronics, Inc.
$1.2101