
* Images are for reference only
SXT21412BA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BA17-16.000M
- JLCPCB Part #
- C5938751
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 16MHz 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7246
200+
$0.2889
500+
$0.2792
1000+
$0.2744
Related Products

SXT21412FA17-16.000M
Suntsu Electronics, Inc.
$0.8505

SXT22412BA17-16.000M
Suntsu Electronics, Inc.
$1.3620

SXT21412BA27-16.000M
Suntsu Electronics, Inc.
$0.7262

SXT21410FA27-27.000M
Suntsu Electronics, Inc.
$1.2571

SXT21412EC38-52.000M
Suntsu Electronics, Inc.
$1.9591

SXT21418EE17-27.000M
Suntsu Electronics, Inc.
$2.5626
Welcome back, may I help you?