
* Images are for reference only
SXT3247AA17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA17-28.63636M
- JLCPCB Part #
- C6710377
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 28.63636MHz 50Ω 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2630
200+
$0.5040
500+
$0.4878
1000+
$0.4797
Related Products

SXT3247AA27-28.63636M
Suntsu Electronics, Inc.
$1.2598

SXT32417AA17-28.63636M
Suntsu Electronics, Inc.
$1.2630

SXT3248AA17-28.63636M
Suntsu Electronics, Inc.
$0.9562

SXT3248AA38-50.000M
Suntsu Electronics, Inc.
$0.5589

SXT32417AA48-13.000M
Suntsu Electronics, Inc.
$0.8835

C3E-19.6608-12-1520-R
AKER
$0.4232
Welcome back, may I help you?