
* Images are for reference only
SXT21410FA07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FA07-25.000M
- JLCPCB Part #
- C7375369
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 120Ω 25MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2065
200+
$0.4813
500+
$0.4652
1000+
$0.4587
Related Products

SXT21410FE07-25.000M
Suntsu Electronics, Inc.
$1.2582

SXT21410AA07-25.000M
Suntsu Electronics, Inc.
$1.0143

SXT21410FB07-25.000M
Suntsu Electronics, Inc.
$1.2194

SXT21418CA16-26.000M
Suntsu Electronics, Inc.
$2.2595

Q 30,0-JXS21-9-10/15-T1-FU-WA-LF
Jauch Quartz
$1.1855

SXT21412BA27-16.384M
Suntsu Electronics, Inc.
$1.0030
Welcome back, may I help you?