
* Images are for reference only
SXT2249DD48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249DD48-20.000M
- JLCPCB Part #
- C7041459
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20MHz 80Ω 9pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4464
200+
$0.5770
500+
$0.5577
1000+
$0.5480
Related Products

SXT2249DB48-20.000M
Suntsu Electronics, Inc.
$1.3869

SXT2249DA48-20.000M
Suntsu Electronics, Inc.
$1.3580

SXT2249DC48-20.000M
Suntsu Electronics, Inc.
$1.4158

SXT22421CC38-16.384M
Suntsu Electronics, Inc.
$1.1008

SXT22412EC38-38.400M
Suntsu Electronics, Inc.
$1.3933

SXT22422BA38-22.1184M
Suntsu Electronics, Inc.
$0.9418