
* Images are for reference only
SXT3247AA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA16-18.432M
- JLCPCB Part #
- C6710361
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18.432MHz 70Ω 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3228
200+
$0.5282
500+
$0.5104
1000+
$0.5024
Related Products

SXT32417AA16-18.432M
Suntsu Electronics, Inc.
$0.5928

SXT32412AA16-18.432M
Suntsu Electronics, Inc.
$0.5944

SXT3247AA48-18.432M
Suntsu Electronics, Inc.
$1.3309

SXT32412EC48-22.1184M
Suntsu Electronics, Inc.
$1.3422

CS325S52000000ABJT
CITIZEN
$1.4472

Q 48,0-JXS32-9-10/15-T1-FU-WA-LF
Jauch Quartz
$1.3971
Welcome back, may I help you?