
* Images are for reference only
SXT2248BA27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BA27-12.000M
- JLCPCB Part #
- C5779150
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 8pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8620
200+
$0.3442
500+
$0.3329
1000+
$0.3281
Related Products

SXT2248BB27-12.000M
Suntsu Electronics, Inc.
$0.7173

SXT2248DA27-12.000M
Suntsu Electronics, Inc.
$0.9150

SXT22418BA27-12.000M
Suntsu Electronics, Inc.
$0.9826

SXT22417EE16-19.200M
Suntsu Electronics, Inc.
$1.3106

SXT22417EC38-18.432M
Suntsu Electronics, Inc.
$1.2334

SXT22421AA38-27.000M
Suntsu Electronics, Inc.
$1.3573