
* Images are for reference only
CS325S52000000ABJT
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- CS325S52000000ABJT
- JLCPCB Part #
- C5973054
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 50Ω 52MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4438
200+
$0.5769
500+
$0.5576
1000+
$0.5479
Welcome back, may I help you?