
* Images are for reference only
LHE15-20C0512-02
Extended
- Manufacturer
- --
- MFR.Part #
- LHE15-20C0512-02
- JLCPCB Part #
- C6705123
- Package
- DIP,62x45mm
- Description
- 100V~370V 15W 2 200mA、2A 22.5mm 45mm 4kV 50mVp-p 62mm 65kHz 77% 800uF、11000uF 85VAC~264VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Over Voltage Protection ±10%、±2% ±12V、5V DIP,62x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 20
Total: $0.00
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$7.3018
10+
$7.1281
40+
$7.0129
100+
$6.8977
Welcome back, may I help you?