* Images are for reference only
NDU1104ESE-365-TR
- Manufacturer
- STANLEY ELECTRIC CO., LTD
- MFR.Part #
- NDU1104ESE-365-TR
- JLCPCB Part #
- C6704851
- Package
- 1414
- Description
- LED High-Power Uni-Color Ultraviolet 365nm 950mW 3.6V T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part NDU1104ESE-365-TR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
NDU1104ESE-365-TR technical specifications, attributes, and parameters.
NDU1104ESE-365-TR symbol, PCB footprint from the free EasyEDA PCB design tool.
NDU1104ESE-365-TR datasheets or manufacturer documentation.
Datasheet: NDU1104ESE-365-TR Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products