* Images are for reference only
MYBSS054R6EBF
- Manufacturer
- MURATA POWER SOLUTIONS
- MFR.Part #
- MYBSS054R6EBF
- JLCPCB Part #
- C6704408
- Package
- -
- Description
- Module DC-DC 1-OUT 54V 0.6A 30W 4-Pin SMD Module T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MYBSS054R6EBF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MYBSS054R6EBF technical specifications, attributes, and parameters.
MYBSS054R6EBF symbol, PCB footprint from the free EasyEDA PCB design tool.
MYBSS054R6EBF datasheets or manufacturer documentation.
Datasheet: MYBSS054R6EBF Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing